NITRAS SAFETY 8700 Black, Grey Special Stretch Fabric Work Gloves, Size 9
- RS Stock No.:
- 146-677
- Mfr. Part No.:
- 8700-9
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$74.63
(exc. GST)
$82.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 412 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $74.63 | $6.219 |
*price indicative
- RS Stock No.:
- 146-677
- Mfr. Part No.:
- 8700-9
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Special Stretch Fabric | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 407 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 8700 | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Special Stretch Fabric | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 407 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 8700 | ||
Standards/Approvals STANDARD 100 by OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Knitted gloves are made from special stretch fabric in grey with a black coating. They are partly coated on the palm and fingertips and feature a knitted wrist for a secure fit. The innovative 3D FIT design ensures a perfect and comfortable fit, while the gloves provide protection against contact heat up to 100°C for 15 seconds. Standards = EN 388, EN 407, STANDARD 100 by OEKO-TEX®
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Resistance to flammability
Radiant heat resistance
- RS Stock No. 0146678
- Mfr. Part No. 8700-10
1 Pack of 12 Pair(s)
$74.63
- RS Stock No. 0146674
- Mfr. Part No. 8700-7
1 Pack of 12 Pair(s)
$78.55
- RS Stock No. 0146673
- Mfr. Part No. 8700-6
1 Pack of 12 Pair(s)
$78.55
- RS Stock No. 0146679
- Mfr. Part No. 8700-11
1 Pack of 12 Pair(s)
$78.55
Related links
- NITRAS SAFETY 8700 Black Size 11
- NITRAS SAFETY 8700 Black Size 8
- NITRAS SAFETY 8700 Black Size 7
- NITRAS SAFETY 8700 Black Size 6
- NITRAS SAFETY 8700 Black Size 10
- NITRAS SAFETY NITRAS Black Size 6-11, Nitrile Coating
- NITRAS SAFETY 8700ESD3D Black Size 9
- NITRAS SAFETY NITRAS Black Special Stretch Fabric Work Gloves Nitrile Coating












