NITRAS SAFETY 6655 Black, Brown Yarn Work Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair)*

$83.80

(exc. GST)

$92.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$83.80

*price indicative

RS Stock No.:
146-671
Mfr. Part No.:
6655-11
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Work Gloves

Size

11

Lining Material

Yarn

Material

Yarn

Colour

Black, Brown

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

6655

Resistance Features

Cut Resistant, Pierce Resistant

Coating

Polyurethane

Safety Standard

DIN SPEC 91365, EN 388

Standards/Approvals

DIN SPEC 91365, EN 388:2016, EN 420:2003 + A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The NITRAS SAFETY Puncture protection gloves are made from special brown yarn with a black PU coating. They feature partial coating on the palm and fingertips and a knitted wrist for a secure fit. Designed for high cut resistance, they offer the highest wearing comfort and dexterity, with palm reinforcement including fingers. The three layered construction is needle resistant and ensures premium quality for demanding tasks. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X44D, DIN SPEC 91365

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

1 Pair
$83.80
1 Pair
$83.80
1 Pack of 10 Pair(s)
$90.49
1 Pack of 12 Pair(s)
$32.66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy