NITRAS SAFETY 6655 Black, Brown Yarn Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 146-669
- Mfr. Part No.:
- 6655-10
- Brand:
- NITRAS SAFETY
Subtotal (1 pair)*
$83.80
(exc. GST)
$92.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $83.80 |
*price indicative
- RS Stock No.:
- 146-669
- Mfr. Part No.:
- 6655-10
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Black, Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant, Pierce Resistant | |
| Safety Standard | DIN SPEC 91365, EN 388 | |
| Series | 6655 | |
| Standards/Approvals | DIN SPEC 91365, EN 388:2016, EN 420:2003 + A1:2009 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Black, Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant, Pierce Resistant | ||
Safety Standard DIN SPEC 91365, EN 388 | ||
Series 6655 | ||
Standards/Approvals DIN SPEC 91365, EN 388:2016, EN 420:2003 + A1:2009 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Puncture protection gloves are made from special brown yarn with a black PU coating. They feature partial coating on the palm and fingertips and a knitted wrist for a secure fit. Designed for high cut resistance, they offer the highest wearing comfort and dexterity, with palm reinforcement including fingers. The three layered construction is needle resistant and ensures premium quality for demanding tasks. Standards = EN 420:2003 + A1:2009, EN 388:2016 - 4X44D, DIN SPEC 91365
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
- RS Stock No. 0146668
- Mfr. Part No. 6655-9
1 Pair
$83.80
- RS Stock No. 0146671
- Mfr. Part No. 6655-11
1 Pair
$83.80
- RS Stock No. 0146641
- Mfr. Part No. 6350-10
1 Pack of 10 Pair(s)
$90.49
- RS Stock No. 0146637
- Mfr. Part No. 6350-7
1 Pack of 10 Pair(s)
$95.26
Related links
- NITRAS SAFETY 6655 Black Size 11, Polyurethane Coating
- NITRAS SAFETY 6655 Black Size 9, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 10, Polyurethane Coating
- NITRAS SAFETY 6316 Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS White Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Grey Nylon Glove Polyurethane Coating
- NITRAS SAFETY NITRAS Black Nylon Glove Polyurethane Coating












