NITRAS SAFETY NITRAS Black, Grey Yarn Work Gloves, Size 12, Nitrile Coating
- RS Stock No.:
- 146-652
- Mfr. Part No.:
- 6360-12
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 10 pairs)*
$133.24
(exc. GST)
$146.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $133.24 | $13.324 |
*price indicative
- RS Stock No.:
- 146-652
- Mfr. Part No.:
- 6360-12
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant, Water Repellent | |
| Series | NITRAS | |
| Standards/Approvals | EN 388:2016+A:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Resistance Features Cut Resistant, Water Repellent | ||
Series NITRAS | ||
Standards/Approvals EN 388:2016+A:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY OIL GRIP CUT protection gloves feature a special grey yarn with a double layer coating, a fully coated grey nitrile lower layer and a sanded black nitrile upper layer. They are partly coated on the palm and fingertips, equipped with a knitted wrist for a snug fit. These gloves offer high cut resistance, are water repellent, provide a perfect oil grip, and ensure the highest dexterity for demanding tasks. Standards = EN ISO 21420:2020, EN 388:2016+A:2018 - 4X42D
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 11, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 7, Nitrile Coating
- NITRAS SAFETY NITRAS Black Yarn Work Gloves Polyurethane Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 9, Nitrile Coating
- NITRAS SAFETY 3530 White Polyester Gloves Nitrile Coating
- NITRAS SAFETY NITRAS Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS Black Size 9, Polyurethane Coating
