NITRAS SAFETY 8905W NITRAS DEXTER Grey, Black Leather Gloves, Size 7
- RS Stock No.:
- 145-508
- Mfr. Part No.:
- 8905W-7
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 6 pairs)*
$114.23
(exc. GST)
$125.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $114.23 | $19.038 |
*price indicative
- RS Stock No.:
- 145-508
- Mfr. Part No.:
- 8905W-7
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | Leather | |
| Colour | Grey, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016, EN 511:2006 | |
| Number of Gloves | 12 | |
| Series | 8905W NITRAS DEXTER | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009, EN 511:2006 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 7 | ||
Product Type Gloves | ||
Material Leather | ||
Colour Grey, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016, EN 511:2006 | ||
Number of Gloves 12 | ||
Series 8905W NITRAS DEXTER | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009, EN 511:2006 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Winter gloves are crafted from sleek and durable leather in grey, complemented by a premium textile back in black. Designed for warmth, they feature a winter lining and include a waterproof and breathable DryGrip Membrane for enhanced protection against the elements. Offering a perfect sense of touch, these gloves ensure excellent fit and comfort with a hook and loop fastener at the wrist. Made from premium materials, they provide both functionality and style for colder weather conditions.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 8905W NITRAS DEXTER Grey Size 9
- NITRAS SAFETY 8905W NITRAS DEXTER Grey Size 12
- NITRAS SAFETY 8905W NITRAS DEXTER Black Size 10
- NITRAS SAFETY 8905W NITRAS DEXTER Black Size 8
- NITRAS SAFETY 8905W NITRAS DEXTER Black Size 11
- NITRAS SAFETY 3250 Orange Latex Glove, Size 7
- NITRAS SAFETY NITRAS White Nylon Glove Polyurethane Coating
- NITRAS SAFETY 3451 Green Nitrile Glove, Size 7
