Honeywell Safety CAMATRIL® 733 Work Gloves
- RS Stock No.:
- 145-008
- Mfr. Part No.:
- 073310191A
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
$690.59
(exc. GST)
$759.65
(inc. GST)
- RS Stock No.:
- 145-008
- Mfr. Part No.:
- 073310191A
- Brand:
- Honeywell Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Number of Gloves | 10Pairs | |
| Range | CAMATRIL® 733 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Number of Gloves 10Pairs | ||
Range CAMATRIL® 733 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Gloves features an excellent grip, ensuring safety and precision when handling wet parts, alongside high sensitivity for enhanced tactile feedback. It offers exceptional resistance to various hazardous substances, making it ideal for demanding environments. Standards = EN 388:2016 - 3102X, EN 374-1/Type A - AKLOJM, EN 374-5 - Virus
Surface of the glove without silicone
Authorized for food contact
Good temperature flexibility
Great mechanical resistance
Authorized for food contact
Good temperature flexibility
Great mechanical resistance
Related links
- Honeywell Safety CAMATRIL® 733 Work Gloves
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 10
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 7
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 9
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 11
- Honeywell Safety Camatril Green Nitrile Chemical Resistant Size 8
- Honeywell Safety Camatril 732 Green Nitrile Chemical Resistant Work Gloves Latex Coating
- Honeywell Safety Camatril 732 Green Nitrile Chemical Resistant Work Gloves Latex Coating

