North Camatril 732 Green Nitrile Rubber Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 144-841
- Mfr. Part No.:
- 073209141E
- Brand:
- North
Subtotal (1 pack of 10 pairs)*
$122.44
(exc. GST)
$134.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $122.44 | $12.244 |
*price indicative
- RS Stock No.:
- 144-841
- Mfr. Part No.:
- 073209141E
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Lining Material | Cotton Flock | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Camatril 732 | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 374, EN 388 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 374-1:2016/Type A T K L J A O, EN 374-5:2016 virus, EN 388 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Lining Material Cotton Flock | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Camatril 732 | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 374, EN 388 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 374-1:2016/Type A T K L J A O, EN 374-5:2016 virus, EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Work gloves designed for versatile use across industries including agriculture, horticulture, laboratory work, petrochemical, printing, paint shops, food, chemical, automotive, and subcontracting sectors, offering high resistance against hazardous substances and effective protection during maintenance, cleaning, and handling of epoxy resins.
Good flexibility at temperature
Absolutely silicone free
Compatible with food contact
Related links
- Honeywell Safety Camatril 732 Black Nitrile Work Gloves Latex Coating
- Honeywell Safety Camatril 732 Black Nitrile Work Gloves Latex Coating
- Honeywell Safety Camatril 732 Black Nitrile Work Gloves Latex Coating
- Honeywell Safety Camatril 732 Black Nitrile Work Gloves Latex Coating
- Honeywell Safety Camatril 732 Black Nitrile Work Gloves Latex Coating
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 9
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 7
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 10
