Mapa ADVANTECH 517 Beige Natural Latex, Nitrile, Polychloroprene Work Gloves, Size 7
- RS Stock No.:
- 144-964
- Mfr. Part No.:
- 3451703 / 7
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$54.96
(exc. GST)
$60.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10 unit(s) shipping from 26 October 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.96 | $4.58 |
*price indicative
- RS Stock No.:
- 144-964
- Mfr. Part No.:
- 3451703 / 7
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Natural Latex, Nitrile, Polychloroprene | |
| Lining Material | Chlorinated | |
| Colour | Beige | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN, EN 388, EN ISO | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| Series | ADVANTECH 517 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Quality assurance Certificate: 0334, Regulation (EC) n1272/2008 of the European Parliament and of the Council, Regulation n 1907/2006 of the European Parliament and of the Council (REACH), UE type Certificate or CE type examination Certificate: 0075/014/162/09/18/1938 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Natural Latex, Nitrile, Polychloroprene | ||
Lining Material Chlorinated | ||
Colour Beige | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN, EN 388, EN ISO | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
Series ADVANTECH 517 | ||
EN 374 Chemical Yes | ||
Standards/Approvals Quality assurance Certificate: 0334, Regulation (EC) n1272/2008 of the European Parliament and of the Council, Regulation n 1907/2006 of the European Parliament and of the Council (REACH), UE type Certificate or CE type examination Certificate: 0075/014/162/09/18/1938 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 9
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 6
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 7
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 8
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 522 Beige Natural Latex Polychloroprene Work Gloves, Size 9
