Polyco Healthline Finity White Water-Based Polymer Disposable Gloves
- RS Stock No.:
- 615-8082
- Mfr. Part No.:
- FT130/03
- Brand:
- Polyco Healthline
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$23.22
(exc. GST)
$25.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 6 | $23.22 | $0.232 |
| 7 - 14 | $22.91 | $0.229 |
| 15 - 39 | $22.51 | $0.225 |
| 40 + | $21.98 | $0.22 |
*price indicative
- RS Stock No.:
- 615-8082
- Mfr. Part No.:
- FT130/03
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Disposable Gloves | |
| Material | Water-Based Polymer | |
| Colour | White | |
| Sub Type | Medical | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | Finity | |
| Food Safe | No | |
| Anti-Static | No | |
| Standards/Approvals | EN455 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Disposable Gloves | ||
Material Water-Based Polymer | ||
Colour White | ||
Sub Type Medical | ||
Powdered No | ||
Number of Gloves 100 | ||
Series Finity | ||
Food Safe No | ||
Anti-Static No | ||
Standards/Approvals EN455 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
Finity PF30 - Synthetic Polymer - Powder Free
Electronics, Inspection, Laboratory, Pharmaceutical, Hospitals & Clinics
EN455 Medical Devices Class 1
Ideal for those who are sensitive to latex
Soft polymer with excellent fit to provide high levels of comfort, dexterity and tactility
Strong enough to be reusable
Fits either hand
Colour: Natural
Related links
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves, 100 per Pack
- Polyco Healthline Finity White Water-Based Polymer Disposable Gloves 100 per Pack
- Polyco Healthline Finite PF Blue Nitrile Disposable Gloves, 100 per Pack
- Polyco Healthline Indigo Purple Nitrile Disposable Gloves 100 per Pack
- Mapa ULTRANE 510 Black Size 11
- Mapa Black Size 6
- Mapa ULTRANE 510 Black Size 6
- Mapa ULTRANE 510 Black Size 7
