Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

$209.79

(exc. GST)

$230.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$209.79$17.483

*price indicative

RS Stock No.:
144-943
Mfr. Part No.:
3469200 / 9
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Work Gloves

Material

Nitrile Foam

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

KRYTECH 692

Resistance Features

Cut Protection, Durability, Silicone Free, Washable

Safety Standard

Cat.2, EN, EN420:5/5, ISO, ISO 13997:9.7 N

Number of Gloves

24

Coating

Nitrile Foam

Standards/Approvals

This product is not classified hazardous according to the regulation (EC) n1272/2008 of the European Parliament and of the Council

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves are designed for durability, featuring a reinforced crotch between the thumb and index finger that extends glove lifetime and enhances security against early damage in this highly exposed area. They are also suitable for use with touchscreen devices, allowing for easy interaction. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass.

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Resistance to abrasion

Cut protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy