Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves, Size 7
- RS Stock No.:
- 144-941
- Mfr. Part No.:
- 3469200 / 7
- Brand:
- Mapa
Subtotal (1 pack of 12 pairs)*
$209.79
(exc. GST)
$230.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $209.79 | $17.483 |
*price indicative
- RS Stock No.:
- 144-941
- Mfr. Part No.:
- 3469200 / 7
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Foam | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, ISO, ISO 13997 | |
| Series | KRYTECH 692 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN388, EN 420, ISO 13997, ISO B | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Foam | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Blade Cut, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, ISO, ISO 13997 | ||
Series KRYTECH 692 | ||
Number of Gloves 12 | ||
Standards/Approvals EN388, EN 420, ISO 13997, ISO B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves are designed for durability, featuring a reinforced crotch between the thumb and index finger that extends glove lifetime and enhances security against early damage in this highly exposed area. They are also suitable for use with touchscreen devices, allowing for easy interaction. With guaranteed quality, these gloves are silicone free, preventing any traces or defects on metal sheets and glass.
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Resistance to abrasion
Cut protection
Related links
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves, Size 6
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves, Size 8
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
