Mapa ULTRANITRIL 410 Black, Yellow Nitrile, PVC Chemical Resistant, Cut Resistant Work Gloves, Size 10, Nitrile, PVC
- RS Stock No.:
- 144-924
- Mfr. Part No.:
- 3441000 / 10
- Brand:
- Mapa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
$269.03
(exc. GST)
$295.93
(inc. GST)
- RS Stock No.:
- 144-924
- Mfr. Part No.:
- 3441000 / 10
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Glove Size | 10 | |
| Primary Glove Application | Chemical Resistant, Cut Resistant | |
| Glove Material | Nitrile, PVC | |
| Main Colour of Glove | Black, Yellow | |
| Glove Coating | Nitrile, PVC | |
| Number of Gloves | 12Pairs | |
| Range | ULTRANITRIL 410 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Glove Size 10 | ||
Primary Glove Application Chemical Resistant, Cut Resistant | ||
Glove Material Nitrile, PVC | ||
Main Colour of Glove Black, Yellow | ||
Glove Coating Nitrile, PVC | ||
Number of Gloves 12Pairs | ||
Range ULTRANITRIL 410 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves offer moderate cut protection, ensuring safety during work tasks. They provide excellent grip when handling very oily parts, reducing the risk of dropping objects and minimizing muscle fatigue. The exceptionally comfortable fabric lining and seamless knit enhance overall comfort and flexibility.
Good mechanical resistance
Great durability and long lasting use
Excellent abrasion resistance due to the nitrile and PVC coating
Great durability and long lasting use
Excellent abrasion resistance due to the nitrile and PVC coating
Related links
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black PVC Work Gloves Nitrile, Polyvinyl Chloride Coating
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 10
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 11
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 8
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7

