North 41-4413BE Black Fibreglass, HPPE, Polyester, Steel Fibre Work Gloves, Size 8/M, Nitrile Coating
- RS Stock No.:
- 144-851
- Mfr. Part No.:
- 41-4413BE/8M
- Brand:
- North
Subtotal (1 pack of 6 pairs)*
$272.12
(exc. GST)
$299.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $272.12 | $45.353 |
*price indicative
- RS Stock No.:
- 144-851
- Mfr. Part No.:
- 41-4413BE/8M
- Brand:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 8/M | |
| Material | Fibreglass, HPPE, Polyester, Steel Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Coating | Nitrile | |
| Series | 41-4413BE | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388, EN 407, REACH | |
| Standards/Approvals | EN 388:4X43DP, EN 407, EU Category PPE 2, EU Certification Rig Dog Knit Grip Plus 41-4413BE, REACH | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 8/M | ||
Material Fibreglass, HPPE, Polyester, Steel Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Coating Nitrile | ||
Series 41-4413BE | ||
Resistance Features Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388, EN 407, REACH | ||
Standards/Approvals EN 388:4X43DP, EN 407, EU Category PPE 2, EU Certification Rig Dog Knit Grip Plus 41-4413BE, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves features an ergonomic design to provide high dexterity and curved 3D Shape. Sufficient TPR coverage and elevated knuckle enhancement to provide best energy absorption. This gloves equipped with elevated finger tip protection for providing enhanced impact and pinch point protection on finger tips.
Double layer palm dipped
Cut resistant palm
Provides convenience to customers during usage
Related links
- Honeywell Safety 41-4413BE Black Fibreglass Polyester Size 9/L, Nitrile Coating
- Honeywell Safety 41-4413BE Black Fibreglass Polyester Size 10/XL, Nitrile Coating
- Honeywell Safety 41-4438BL Black Fibreglass Polyester Size 8/M, Nitrile Coating
- Honeywell Safety 41-4438BL Black Fibreglass Polyester Size 10/XL, Nitrile Coating
- Honeywell Safety 41-4438BL Black Fibreglass Polyester Size 9/L, Nitrile Coating
- Honeywell Safety 41-4413BE Black Fibreglass Polyester Nitrile
- Honeywell Safety 41-4413BE Black Fibreglass Polyester Size
- Honeywell Safety 41-4438BL Black Fibreglass Polyester Nitrile
