RS Better World
Skytec Eco Rhodium Black, Grey HPPE, Polyester Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 142-810
- Mfr. Part No.:
- SKG00049BF
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$207.63
(exc. GST)
$228.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $207.63 | $20.763 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 142-810
- Mfr. Part No.:
- SKG00049BF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | Yes | |
| Series | Eco Rhodium | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Standards/Approvals | ANSI/ISEA 105 A5, EN 388:2016 | |
| Better World Verification | Recycled Claim Standard 100 | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size 8 | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade Yes | ||
Series Eco Rhodium | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Standards/Approvals ANSI/ISEA 105 A5, EN 388:2016 | ||
Better World Verification Recycled Claim Standard 100 | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove offer high cut resistance at Level E EN 388:2016 and ANSI A5, making them ideal for demanding tasks. Crafted with a 15 gauge engineered HPPE liner that includes 25% recycled polyester, they provide exceptional comfort and protection. Steel and glass fibers are excluded to minimize irritation risks. The durable PU palm coating enhances abrasion resistance and ensures a secure grip in both dry and greasy conditions. Suitable for applications such as assembling, handling sharp and greasy parts, machining, bodywork, precision mechanics, and metal stamping, these gloves deliver both safety and performance.
Reinforced thumb crotch enhances durability
Touchscreen capabilities to allow usage with screen devices
Seamless knit prevents irritation
Recycled Claim Standard certified
RS Better World
- RS Stock No. 2676253
- Mfr. Part No. SKG00049B
1 Pair
$23.52
RS Better World
- RS Stock No. 0142813
- Mfr. Part No. SKG00049BL
1 Pack of 10 Pair(s)
$207.63
RS Better World
- RS Stock No. 0142812
- Mfr. Part No. SKG00049BJ
1 Pack of 10 Pair(s)
$207.63
RS Better World
- RS Stock No. 2676256
- Mfr. Part No. SKG00049B
1 Pair
$23.52
Related links
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Rhodium Black HPPE Polyester Work Gloves Polyurethane Coating
- Skytec Eco Iridium Black HPPE Polyester Work Gloves Nitrile Foam Coating
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating










