Skytec Green Recycled Polyester Latex Gloves, Size S, Latex Coating

Subtotal (1 pack of 10 pairs)*

$73.04

(exc. GST)

$80.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$73.04$7.304

*price indicative

RS Stock No.:
142-802
Mfr. Part No.:
SKG00051ED
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Latex Gloves

Material

Recycled Polyester

Lining Material

Polyester

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Latex

Resistance Features

Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant

Safety Standard

ANSI, EN, EN 407:2020 X1XXXX, ISEA

Number of Gloves

20

Standards/Approvals

ANSI/ISEA 105 A5, CE, EN 388:2016, EN 407:2020, UKCA

RoHS Status: Exempt

COO (Country of Origin):
LK
The Skytec Glove features a 90% recycled PET (rPET) liner, providing a super thin feel for enhanced dexterity, fit, and comfort. The special suction cup pattern ensures excellent grip in both wet and dry conditions. Coated with solvent free latex, these gloves are environmentally friendly, making them suitable for a variety of applications. They are certified for use in construction, engineering, logistics, municipal services, transport, assembly, light engineering, and precision operations. Anatomically designed for optimal comfort and tactile sensitivity, they offer a reduced carbon footprint, emitting 19g of CO2 less than equivalent crinkle latex gloves with nylon liners.

Contact heat protection up to 100°C for a short period

Elasticated wrist provides a secure fit

Recycled Claim Standard certified

32g of CO2 reduced vs virgin polyester alternative

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy