North 2397201 Black Polyester Work Gloves, Size 7

Subtotal (1 pair)*

$160.33

(exc. GST)

$176.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$160.33

*price indicative

RS Stock No.:
142-362
Mfr. Part No.:
2397201-07
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Work Gloves

Size

7

Material

Polyester

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Series

2397201

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

Attestation CE AET 2397203 4p REACH, EN388:4543, EN 420, EPI category CE 2, Regulation EC 1907/2006 (REACH)

RoHS Status: Exempt

COO (Country of Origin):
MA
The Honeywell Safety Cut and sewn glove is designed with coated knitted fabric on the palm, made from a durable blend of polyurethane and polyamide, ensuring excellent grip and protection. The back is constructed from polyester elastin, providing flexibility and comfort. Standards = EN 388 - Abrasion resistance of mechanical hazards

Abrasion resistance

Cut resistance

Puncture and tear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy