Tegera PRO 9120 Black, Grey, Yellow Synthetic Leather Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

$206.24

(exc. GST)

$226.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$206.24$34.373

*price indicative

RS Stock No.:
139-823
Mfr. Part No.:
9120-9
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

9

Lining Material

Unlined

Material

Synthetic Leather

Colour

Black, Grey, Yellow

Number of Gloves

12

Series

PRO 9120

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Resistance Features

Assembly

Mechanical Hazards EN 388

Yes

Standards/Approvals

CAT II

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.

Extra flexible

Very breathable

1 Pair
$151.55
1 Pair
$95.65
1 Pack of 6 Pair(s)
$256.68
1 Pack of 6 Pair(s)
$206.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy