Tegera Pro 9183 Black, Yellow Synthetic Leather Work Gloves, Size 9
- RS Stock No.:
- 139-618
- Mfr. Part No.:
- 9183-9
- Brand:
- Tegera
Subtotal (1 pair)*
$211.73
(exc. GST)
$232.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $211.73 |
*price indicative
- RS Stock No.:
- 139-618
- Mfr. Part No.:
- 9183-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Yellow | |
| Series | Pro 9183 | |
| Safety Standard | EN 388 | |
| Resistance Features | Lacerations, Grazes, Abrasion injuries, Vibration Resistant, Scratch Resistant, Contact with Dirt, Blisters | |
| Number of Gloves | 12 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Yellow | ||
Series Pro 9183 | ||
Safety Standard EN 388 | ||
Resistance Features Lacerations, Grazes, Abrasion injuries, Vibration Resistant, Scratch Resistant, Contact with Dirt, Blisters | ||
Number of Gloves 12 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
- RS Stock No. 0139626
- Mfr. Part No. 9185-9
1 Pair
$151.55
- RS Stock No. 0139617
- Mfr. Part No. 9183-13
1 Pair
$211.73
- RS Stock No. 0139724
- Mfr. Part No. 9105-9
1 Pack of 6 Pair(s)
$256.68
- RS Stock No. 0139632
- Mfr. Part No. 9190-9
1 Pair
$103.76
Related links
- Tegera Pro Black Size 13
- Tegera Pro Grey Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9190 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Size 12
- Tegera 9183-11 Black Size 11












