Tegera Pro Black, Grey, Yellow Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 139-744
- Mfr. Part No.:
- 9295-8
- Brand:
- Tegera
Subtotal (1 pair)*
$104.41
(exc. GST)
$114.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $104.41 |
*price indicative
- RS Stock No.:
- 139-744
- Mfr. Part No.:
- 9295-8
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| Series | Pro | |
| Resistance Features | Chrome Allergy, Blisters, Contact with Dirt, Abrasion injuries, Scratch Resistant, Grazes, Lacerations | |
| Safety Standard | CAT II | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
Series Pro | ||
Resistance Features Chrome Allergy, Blisters, Contact with Dirt, Abrasion injuries, Scratch Resistant, Grazes, Lacerations | ||
Safety Standard CAT II | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9111 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9120 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9190 Grey Black Synthetic Leather Work Gloves, Size 8
- Tegera Pro 9112 Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
