Tegera TEGERA Grey, White Leather Work Gloves, Size 7
- RS Stock No.:
- 139-249
- Mfr. Part No.:
- 340-7
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$281.13
(exc. GST)
$309.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $281.13 | $23.428 |
*price indicative
- RS Stock No.:
- 139-249
- Mfr. Part No.:
- 340-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | Grey, White | |
| Resistance Features | Good Dexterity | |
| Series | TEGERA | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, Cat II TP TC 019:2011 | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Leather | ||
Colour Grey, White | ||
Resistance Features Good Dexterity | ||
Series TEGERA | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, Cat II TP TC 019:2011 | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Grey Size 9
- Tegera TEGERA Grey Size 7
- Tegera 340 Grey Size 8
- Tegera TEGERA Grey Bio-Based Dyneema Nylon Size 7, Polyurethane
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera 321 Black Size 7, Polyurethane Coating
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 7
