Tegera TEGERA Black, Grey, Yellow Synthetic Leather Work Gloves, Size 7
- RS Stock No.:
- 139-623
- Mfr. Part No.:
- 9185-7
- Brand:
- Tegera
Subtotal (1 pair)*
$159.13
(exc. GST)
$175.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $159.13 |
*price indicative
- RS Stock No.:
- 139-623
- Mfr. Part No.:
- 9185-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Synthetic Leather | |
| Colour | Black, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN ISO 21420:2020 | |
| Resistance Features | Impact Protection | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Standards/Approvals | CE, EAC, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Synthetic Leather | ||
Colour Black, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN ISO 21420:2020 | ||
Resistance Features Impact Protection | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Standards/Approvals CE, EAC, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera TEGERA Black Yellow Synthetic Leather Work Gloves, Size 8
- Tegera PRO 9196 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Size 10
- Tegera TEGERA Black Size 11
- Tegera Pro 9200 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Size 12
