Backpack Ralawise Yellow Rucksack
- RS Stock No.:
- 271-2324
- Mfr. Part No.:
- HVW068-Y
- Brand:
- Ralawise
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2324
- Mfr. Part No.:
- HVW068-Y
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Backpack | |
| Bag Type | Rucksack | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Backpack | ||
Bag Type Rucksack | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Backpack Portwest Orange Rucksack
- Backpack Petzl Yellow, Black Transport Bag 540 mm
- Backpack Petzl Yellow, Black Transport Bag 580 mm
- Backpack Petzl Yellow, Black Transport Bag 620 mm
- BTC Activewear Polyester Backpack
- Backpack Portwest Orange Backpack
- Backpack Petzl Black Transport Bag 620 mm
- Backpack Petzl Black Transport Bag 540 mm
