BTC Activewear Polyester Backpack

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-1972
Mfr. Part No.:
HVW068
Brand:
BTC Activewear
Find similar products by selecting one or more attributes.
Select all

Brand

BTC Activewear

Bag Type

Backpack

Product Type

Backpack

Material

Polyester

Colour

Yellow, Orange

Shoulder Strap

No

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy