- RS Stock No.:
- 483-2918
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 50
$27.22
(exc. GST)
$29.94
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $27.22 | $0.544 |
5 - 9 | $26.46 | $0.529 |
10 - 39 | $25.37 | $0.507 |
40 - 199 | $24.65 | $0.493 |
200 + | $20.30 | $0.406 |
*price indicative |
- RS Stock No.:
- 483-2918
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Length Metric | 25mm |
Thread Size | No. 10 |
Head Shape | Countersunk |
Drive Type | Slot |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...