- RS Stock No.:
- 483-2895
- Brand:
- RS PRO
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 100
$52.29
(exc. GST)
$57.52
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $52.29 | $0.523 |
5 - 9 | $50.49 | $0.505 |
10 - 29 | $48.10 | $0.481 |
30 - 149 | $47.05 | $0.47 |
150 + | $38.72 | $0.387 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 483-2895
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Length Metric | 40mm |
Thread Size | No. 8 |
Head Shape | Countersunk |
Drive Type | Slot |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...