- RS Stock No.:
- 483-2867
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 100
$38.90
(exc. GST)
$42.79
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $38.90 | $0.389 |
5 - 9 | $38.28 | $0.383 |
10 - 29 | $37.34 | $0.373 |
30 - 149 | $36.19 | $0.362 |
150 + | $29.80 | $0.298 |
*price indicative |
- RS Stock No.:
- 483-2867
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Excellent durability in outdoor applications
Specifications
Attribute | Value |
---|---|
Thread Size | No. 8 |
Length Metric | 20mm |
Head Shape | Countersunk |
Drive Type | Slot |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 8 Thread,...
- RS PRO Slot Countersunk Stainless Steel Wood Screw No. 10 Thread,...