Siemens SCALANCE WUM766-1 0 Port Wireless Access Point, IEEE 802.11 ax, 1201Mbps
- RS Stock No.:
- 267-5898
- Mfr. Part No.:
- 6GK5766-1GE00-3DB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,450.57
(exc. GST)
$2,695.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,450.57 |
*price indicative
- RS Stock No.:
- 267-5898
- Mfr. Part No.:
- 6GK5766-1GE00-3DB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wireless Access Point | |
| Wireless Technology | IWLAN | |
| Network Speed | 1201Mbps | |
| Wi-Fi Standard | IEEE 802.11 ax | |
| Wireless Data Rate | 10Mbps, 100Mbps, 1000Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 0 | |
| Security Protocols | Mac, WPA2, WPA, AES, TKIP | |
| Height | 179.5mm | |
| Depth | 45mm | |
| Weight | 1.1kg | |
| Standards/Approvals | CE, REACH, RoHS | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wireless Access Point | ||
Wireless Technology IWLAN | ||
Network Speed 1201Mbps | ||
Wi-Fi Standard IEEE 802.11 ax | ||
Wireless Data Rate 10Mbps, 100Mbps, 1000Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 0 | ||
Security Protocols Mac, WPA2, WPA, AES, TKIP | ||
Height 179.5mm | ||
Depth 45mm | ||
Weight 1.1kg | ||
Standards/Approvals CE, REACH, RoHS | ||
Width 150mm | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN client, SCALANCE WUM766-1 1 radio, 2.4/5 GHz, 2 N-Connect connections, iFeatures support via CLP, IEEE 802.11ax, 1201 Mbps per radio, 1x 10/100/1000 Mbps M12 socket, redundant 24 V DC, M12 L-coded PoE, scope of delivery sealing caps for
IP65 protection class
Related links
- Siemens SCALANCE WUM763-1 4 Port Wireless Access Point 1201Mbps
- Siemens SCALANCE W778-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE WAM766-1 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- Siemens SCALANCE W774-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W722-1 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W1788-2 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W1788-2IA 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W721-1 1 Port Wireless Access Point 100Mbps
