Siemens SCALANCE WAM766-1 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n

Subtotal (1 unit)*

$3,355.90

(exc. GST)

$3,691.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,355.90

*price indicative

RS Stock No.:
256-0854
Distrelec Article No.:
302-61-601
Mfr. Part No.:
6GK57661GE007DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wireless Access Point

Wireless Technology

IWLAN

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Supported Frequency Bands

5GHz

Wireless Data Rate

1201Mbps

Wi-Fi Band

5GHz

Number of LAN Ports

2

Width

150mm

Standards/Approvals

CE, RoHS, REACH

Depth

45mm

Height

179.5mm

Weight

1.1kg

COO (Country of Origin):
DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.

IWLAN wireless technology

SCALANCE Series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy