Metcal Manual Wire Wrapping Tool

Subtotal (1 unit)*

$480.75

(exc. GST)

$528.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 November 2026
  • Plus 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.75

*price indicative

RS Stock No.:
276-3578
Distrelec Article No.:
180-50-394
Mfr. Part No.:
G200/R3278
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Sub Type

Manual Wire Wrapping Tool

Product Type

Wire Wrapping Tool

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The OK International Manual wire wrapping tool are designed with a chuck nose piece to make use of the full line of bits and sleeves made for power tools. It is coated with an insulated material, providing 1000V of dielectric strength across most of the housing.

Ensure worker and system safety

Accommodate wire sizes from 22 AWG thru 32 AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy