TE Connectivity Wire 34 AWG 18 AWG

Subtotal (1 bag of 1200 units)*

$437.97

(exc. GST)

$481.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$437.97$0.365

*price indicative

RS Stock No.:
796-716
Mfr. Part No.:
6-1601046-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Wire

Product Type

Wire

Minimum Wire Size AWG

34AWG

Maximum Wire Size AWG

18AWG

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity multipurpose connector system features reliable in-line mating technology designed for diverse applications, delivering safe and efficient connections for enhanced performance in demanding environments.

Current carrying capacity of up to 16 A for robust power management

Wire size range accommodates from 0.35 mm to 1.5 mm for versatile compatibility

Designed for both direct and indirect mating connections at a 5.0 mm centreline

Constructed with polyamide housing ensuring durability and heat resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy