TE Connectivity Tab 20 AWG 12 AWG
- RS Stock No.:
- 796-760
- Mfr. Part No.:
- 4-1601115-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
$532.99
(exc. GST)
$586.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $532.99 | $1.066 |
*price indicative
- RS Stock No.:
- 796-760
- Mfr. Part No.:
- 4-1601115-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Tab | |
| Product Type | Wire | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Tab | ||
Product Type Wire | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Tab Terminal designed for magnet wire applications, ensuring secure connections without the need for prior wire stripping. This product facilitates efficient and reliable wire terminations in various electrical systems.
Eliminates the need for pre-stripping conductors
Automatically trims excess magnet wire during termination
Provides gas-tight electrical connections for reliable performance
Integrates into both manual and automated insertion processes
Related links
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Tab 26 AWG 23 AWG
- TE Connectivity Superseal Black Uninsulated Female Spade Connector 1.5 x 0.8 mm Tab Size 21 AWG to 20 AWG
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 7.62 x 0.46 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity Terminal 22 AWG 20 AWG
- TE Connectivity Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Terminal 20 AWG 18 AWG
