TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG

Subtotal (1 reel of 20000 units)*

$3,210.38

(exc. GST)

$3,531.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,210.38$0.161

*price indicative

RS Stock No.:
786-518
Mfr. Part No.:
2238061-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire

Sub Type

Magnet Wire Terminal

Minimum Wire Size AWG

34AWG

Maximum Wire Size AWG

33AWG

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity IDC terminals designed for copper and aluminium magnet wire terminations, providing a reliable solution that allows for easy integration into applications requiring secure electrical connections.

Material construction includes tin plated brass for enhanced durability

Eliminates the need for pre-stripping conductors, saving time during installation

Accommodates wire sizes of 33-31 AWG (0.18-0.23mm dia.) for aluminium and 34-33 AWG (0.16-0.18mm dia.) for copper

Facilitates simultaneous termination of two magnet wires of the same size in one Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy