TE Connectivity Terminal 19.5 AWG 17 AWG
- RS Stock No.:
- 680-152
- Mfr. Part No.:
- 964341-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
$2,505.00
(exc. GST)
$2,760.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | $0.167 | $2,505.00 |
*price indicative
- RS Stock No.:
- 680-152
- Mfr. Part No.:
- 964341-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal Unit | |
| Sub Type | Terminal | |
| Minimum Wire Size AWG | 19.5AWG | |
| Maximum Wire Size AWG | 17AWG | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal Unit | ||
Sub Type Terminal | ||
Minimum Wire Size AWG 19.5AWG | ||
Maximum Wire Size AWG 17AWG | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity Leaf Magnet Wire Terminal designed for secure connections using insulation displacement (IDC) technology. It accommodates magnet wire sizes from 19.5 to 17 AWG and mates with 3.4 mm wide tabs. Tin-plated for corrosion resistance, it operates reliably across a temperature range of -65°C to 150°C. Compatible with copper wire, it ensures efficient and Durable electrical performance.
Size 2 cavity
Straight orientation
RoHS compliant
Related links
- TE Connectivity Magnet Wire Terminal 19.5 AWG 17 AWG
- TE Connectivity Terminal 34 AWG 17 AWG
- TE Connectivity Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity Terminal 20 AWG 18 AWG
- TE Connectivity Terminal 23 AWG 20 AWG
- TE Connectivity Terminal 33 AWG 31 AWG
