- RS Stock No.:
- 666-7555
- Mfr. Part No.:
- 520-210-002-ASSYRS
- Brand:
- EDAC
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2)
$17.395
(exc. GST)
$19.135
(inc. GST)
Units | Per unit | Per Bag* |
2 - 48 | $17.395 | $34.79 |
50 - 198 | $17.13 | $34.26 |
200 + | $16.345 | $32.69 |
*price indicative |
- RS Stock No.:
- 666-7555
- Mfr. Part No.:
- 520-210-002-ASSYRS
- Brand:
- EDAC
Technical data sheets
Legislation and Compliance
Product Details
520 Series Panel Connectors
The gold plated hermaphroditic contacts with-in these connectors offer gas tight mating surfaces and ultra reliable connectivity, the connectors can be board mounted or in-line mounted, the clip provided allows secure panel fastening of the mated connectors when used in-line.
Contact rating 8.5A
Contact resistance 6 milliohms max.
Insulation resistance 5,000 megaohms min.
Voltage proof 2,500 volts RMS sea level
Contact resistance 6 milliohms max.
Insulation resistance 5,000 megaohms min.
Voltage proof 2,500 volts RMS sea level
Panel Connectors
Specifications
Attribute | Value |
---|---|
Connector 1 | 520 |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 2 |
Sheath Colour | White |
Cable Length | 1m |