EDAC, 520 Panel Connector Panel Mount, 2P, 8.5A
- RS Stock No.:
- 666-7558
- Mfr. Part No.:
- 520-210-002-KITRS
- Brand:
- EDAC
Bulk discount available
Price Each (In a Bag of 10)**
$3.204
(exc. GST)
$3.524
(inc. GST)
1020 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
10 - 240 | $3.204 | $32.04 |
250 - 990 | $3.076 | $30.76 |
1000 + | $2.947 | $29.47 |
**price indicative
- RS Stock No.:
- 666-7558
- Mfr. Part No.:
- 520-210-002-KITRS
- Brand:
- EDAC
Related links
- EDAC 3P, 8.5A
- EDAC 2 Way Male 520 Unterminated Wire to Board Cable, 1m
- EDAC Wire to Wire Connector Cable Mount Socket Crimp Termination 250 V
- Legrand IP45 Blue Panel Mount 2P + E Right Angle Industrial Power...
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
- Reckmann, Miniature Thermocouple Connector Panel for Use with Type...
- Reckmann, Standard Thermocouple Connector Panel for Use with Type...
- Amphenol Communications Solutions MRJR5484 Series Receptacle...