- RS Stock No.:
- 228-6884
- Mfr. Part No.:
- 214770-0210
- Brand:
- Molex
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$16.606
(exc. GST)
$18.267
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $16.606 | $166.06 |
50 - 90 | $16.307 | $163.07 |
100 + | $16.013 | $160.13 |
*price indicative
- RS Stock No.:
- 228-6884
- Mfr. Part No.:
- 214770-0210
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 214770 series is a Single row, 2 circuit Micro-Fit 3.0 Female to Micro-Fit 3.0 Female Off-the-Shelf (OTS) cable assembly, which has 1 m Length.
Cable Type UL 2464.
Material of Metal Phosphor Bronze.
RoHS Compliance.
Material of Metal Phosphor Bronze.
RoHS Compliance.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit |
Connector 1 | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214770 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Pitch | 3mm |
Cable Length | 1m |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Rows | 1 |
Related links
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0...
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0...
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0...
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0...
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board...
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board...