Molex Female KK 396 Unterminated Cable assembly, 150mm
- RS Stock No.:
- 255-8982
- Mfr. Part No.:
- 219665-1082
- Brand:
- Molex
Bulk discount available
Price Each (In a Bag of 5)**
$9.41
(exc. GST)
$10.35
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | $9.41 | $47.05 |
25 + | $8.712 | $43.56 |
**price indicative
- RS Stock No.:
- 255-8982
- Mfr. Part No.:
- 219665-1082
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package