Molex Female KK 396 Unterminated Cable assembly, 150mm
- RS Stock No.:
- 255-8984
- Mfr. Part No.:
- 219665-1082
- Brand:
- Molex
Price Each**
$9.73
(exc. GST)
$10.70
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $9.73 |
**price indicative
- RS Stock No.:
- 255-8984
- Mfr. Part No.:
- 219665-1082
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key