Molex Female KK 396 Unterminated Cable assembly, 300mm
- RS Stock No.:
- 255-8959
- Mfr. Part No.:
- 219665-1033
- Brand:
- Molex
45 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.46
(exc. GST)
$7.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.46 |
- RS Stock No.:
- 255-8959
- Mfr. Part No.:
- 219665-1033
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Molex Female KK 396 Unterminated Cable assembly, 150mm
- Clamps
- Hand Saws
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m