Molex Female KK 396 Unterminated Cable assembly, 300mm
- RS Stock No.:
- 255-8958
- Mfr. Part No.:
- 219665-1033
- Brand:
- Molex
Price (ex. GST) Each (In a Bag of 5)
$6.246
(exc. GST)
$6.871
(inc. GST)
45 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $6.246 | $31.23 |
25 + | $5.782 | $28.91 |
*price indicative
- RS Stock No.:
- 255-8958
- Mfr. Part No.:
- 219665-1033
- Brand:
- Molex
Related links
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 150mm