Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- RS Stock No.:
- 255-8929
- Mfr. Part No.:
- 219664-1054
- Brand:
- Molex
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.60
(exc. GST)
$16.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $14.60 |
- RS Stock No.:
- 255-8929
- Mfr. Part No.:
- 219664-1054
- Brand:
- Molex
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Connector Tool Kits
- Molex Female KK 396 Unterminated Cable assembly, 600mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Clamps
- RS PRO 175mm LCD Inclinometer
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm