- RS Stock No.:
- 255-8927
- Mfr. Part No.:
- 219664-1053
- Brand:
- Molex
47 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.54
(exc. GST)
$10.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.54 |
- RS Stock No.:
- 255-8927
- Mfr. Part No.:
- 219664-1053
- Brand:
- Molex
Related links
- Molex Female KK 396 Female KK 396 Cable assembly, 300mm
- Molex Female KK 396 Unterminated Cable assembly, 300mm
- Molex Female KK 396 Female KK 396 Cable assembly, 150mm
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Insertion & Extraction Tools
- RS PRO Power Cord, 2m
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- CK Polyester, 4 Pocket Tool Belt Pouch