Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225mm
- RS Stock No.:
- 224-8683
- Mfr. Part No.:
- 2181130202
- Brand:
- Molex
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$4.035
(exc. GST)
$4.439
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $4.035 | $201.75 |
250 - 450 | $3.826 | $191.30 |
500 + | $3.643 | $182.15 |
*price indicative
- RS Stock No.:
- 224-8683
- Mfr. Part No.:
- 2181130202
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Molex PicoBlade Series Wire to Board Cable, 225mm Cable Length, PicoBlade Connector 1 - 2181130202
This wire to board cable by Molex is a versatile and efficient solution for connecting devices. The PicoBlade cable provides a seamless connection between female and male connectors with 2 pins each. With a 1.25mm pitch connector, this cable assembly ensures high-quality performance for your wiring needs.
Features & Benefits
• Female-to-male connection for effortless device integration
• Single-row cable assembly with a 225mm length for flexibility in setup
• Natural color resin for a discreet and professional look
• Phosphor bronze metal material with tin plating for durability and conductivity
• Dual-ended connectors for a secure and stable connection
• Crimp or compression termination interface for easy installation
• Single-row cable assembly with a 225mm length for flexibility in setup
• Natural color resin for a discreet and professional look
• Phosphor bronze metal material with tin plating for durability and conductivity
• Dual-ended connectors for a secure and stable connection
• Crimp or compression termination interface for easy installation
Applications
• Ideal for signal transmission in wire-to-board and wire-to-wire setups
Can it be used for connecting devices in automation systems?
Yes, it is reliable for connecting devices in automation systems.
Will it provide a secure connection between wire-to-board components?
Yes, it ensures a secure and stable connection between wire-to-board components.
Is it compatible with PicoBlade Header 53261 and PicoBlade Plug Housing 51047?
Yes, it is compatible with PicoBlade Header 53261 and PicoBlade Plug Housing 51047.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 218113 |
Connector 1 Gender | Female |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Pitch | 1.25mm |
Cable Length | 225mm |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Rows | 1 |
Related links
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board...
- Molex 7 Way Female PicoBlade to 7 Way Male PicoBlade Wire to Board...
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board...