Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 300 mm

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $5.18

View bulk pricing options

Subtotal (1 box of 10 units)*

$104.03

(exc. GST)

$114.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$10.403$104.03-
20 - 30$10.144$101.44$5.18
40 +$9.988$99.88$16.60

*price indicative

RS Stock No.:
210-3100
Mfr. Part No.:
216400-1022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Mega-Fit

Connector Type B

Mega-Fit

Series

216400

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Black

Cable Length

300mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

Halogen-Free Status Not Low-Halogen, China RoHS compliant

COO (Country of Origin):
TH
The Molex mega-fit to mega-fit off the shelf cable assembly with single row. It is made up of the high conductivity copper material and having tin plating. It has voltage rating of 600V and current rating of 25A.

Wire size 12AWG

Black in color

Pitch is 5.70mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy