Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- RS Stock No.:
- 190-8997
- Mfr. Part No.:
- 36921-0403
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-8997
- Mfr. Part No.:
- 36921-0403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | KK Plus 396 | |
| Series | 36921 | |
| Connector Type B | KK Plus 396 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 600V dc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A KK Plus 396 | ||
Series 36921 | ||
Connector Type B KK Plus 396 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 600V dc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- IN
L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 300.00mm Length, 4 Circuits, Black
Related links
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150 mm
- Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1 m
- Molex 5 Way Female KK Plus 396 to 5 Way Female KK Plus 396 Wire to Board Cable, 1 m
- Molex 4 Way Female KK 396 to 4 Way Female Unterminated Cable Assembly, 300 mm
- Molex 4 Way Female PicoClasp to 4 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 300 mm
