JST 8 Way Female SUR to 8 Way Female SUR Wire to Board Cable, 150mm
- RS Stock No.:
- 177-4463
- Mfr. Part No.:
- 08SUR-08SUR-32W150
- Brand:
- JST
257 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$2.891
(exc. GST)
$3.18
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $2.891 | $1,445.50 |
1000 - 1500 | $2.818 | $1,409.00 |
2000 + | $2.775 | $1,387.50 |
*price indicative
- RS Stock No.:
- 177-4463
- Mfr. Part No.:
- 08SUR-08SUR-32W150
- Brand:
- JST
Related links
- JST 8 Way Female SUR to 8 Way Female SUR Wire to Board Cable
- JST 4 Way Female SUR to 4 Way Female SUR Wire to Board Cable, 150mm
- JST 2 Way Female SUR to 2 Way Female SUR Wire to Board Cable, 150mm
- JST 4 Way Female SUR to 4 Way Female SUR Wire to Board Cable
- JST 2 Way Female SUR to 2 Way Female SUR Wire to Board Cable
- JST 8 Way 1 Row Straight Male Multiway Connector
- JST 8 Way Micro SD Memory Card Connector With Snap-In Termination
- JST, SH Connector Housing, 8 Way