JST, SDHL 8 Way Push-Push MicroSD Memory Card Connector, Snap-In
- RS Stock No.:
- 165-7925
- Mfr. Part No.:
- SDHL-8BNS-K-363-A0-ETB(HF)
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save $501.00
View bulk pricing optionsSubtotal (1 tray of 1500 units)*
$9,961.50
(exc. GST)
$10,957.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 1500 - 1500 | $6.641 | $9,961.50 | - |
| 3000 - 4500 | $6.474 | $9,711.00 | $501.00 |
| 6000 + | $6.375 | $9,562.50 | $1,596.00 |
*price indicative
- RS Stock No.:
- 165-7925
- Mfr. Part No.:
- SDHL-8BNS-K-363-A0-ETB(HF)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Memory Card Connector | |
| Card Type | MicroSD | |
| Gender | Female | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel Palladium Alloy | |
| Termination Type | Snap-In | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | SDHL | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Memory Card Connector | ||
Card Type MicroSD | ||
Gender Female | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel Palladium Alloy | ||
Termination Type Snap-In | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series SDHL | ||
- COO (Country of Origin):
- JP
JST SDHL Series microSD Connector
SDHL series SMT microSD connector with a low profile space saving design having a height of just 1.4mm. This SDHL SMT microSD connector has a push-push mechanism for easy ejection and can be used in various applications such as digital cameras, PDAs and mobile phones.
Memory Card Connectors
- RS Stock No. 9060111
- Mfr. Part No. SDHL-8BNS-K-363-A0-ETB(HF)
Each (In a Pack of 2)
$7.885
- RS Stock No. 7636808
- Mfr. Part No. 693071010811
Each
$4.28
- RS Stock No. 7636808P
- Mfr. Part No. 693071010811
Each (Supplied on a Reel)
$4.28
- RS Stock No. 9060124P
- Mfr. Part No. SDK-9BNS-K13-GS-TB(LF)(SN)
Each (Supplied in a Box)
$5.24











