Molex 8 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 150 mm
- RS Stock No.:
- 125-0737
- Distrelec Article No.:
- 302-90-034
- Mfr. Part No.:
- 15134-0502
- Brand:
- Molex
Subtotal (1 unit)*
$7.87
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 210 unit(s) shipping from 29 June 2026
- Plus 495 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.87 |
*price indicative
- RS Stock No.:
- 125-0737
- Distrelec Article No.:
- 302-90-034
- Mfr. Part No.:
- 15134-0502
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Connector Type B | PicoBlade | |
| Series | 15134 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Voltage | 125V | |
| Standards/Approvals | 2011/65/EU RoHS, ISO- and TS-16949, UL1061 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Connector Type B PicoBlade | ||
Series 15134 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Voltage 125V | ||
Standards/Approvals 2011/65/EU RoHS, ISO- and TS-16949, UL1061 | ||
Molex PicoBlade Series Wire To Board Cable, 1 A Current Rating, 1.25mm Pitch - 15134-0502
This wire to board cable by Molex with 5 pins is designed with precision to meet the demands of various industries. This cable ensures reliable connections for a wide range of applications.
Features & Benefits
• Connector with PicoBlade technology for secure connections
• Female connectors with tin plating for enhanced conductivity
• Optimal cable length of 150mm for flexible usage
• Operating temperature range of -40 to +85 °C for durability
• Pitch of 1.25 mm for compact setups
• Black sheath colour for a sleek appearance
• Voltage rating of 125V for safe operation
Applications
• Ideal for use in automation systems
• Suitable for electrical and mechanical applications requiring precise connections
• Can be used for high-temperature environments due to its wide operating temperature range
Can the wire to board cable be used in high-temperature environments?
Yes, the cable can withstand temperatures ranging from -40 to +85 °C, making it suitable for high-temperature applications.
Will this cable provide secure connections for industrial automation systems?
The PicoBlade connectors ensure reliable and secure connections, making it ideal for use in automation systems.
Is the 5 pin wire to board cable suitable for electrical applications?
Yes, it is designed to meet the requirements of electrical applications, offering secure connections and optimal performance.
Related links
- Molex 8 Way Female PicoBlade to 4 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 7 Way Female PicoBlade to 7 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to Board Cable, 150 mm
- Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to Board Cable, 150 mm
