Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- RS Stock No.:
- 802-980
- Mfr. Part No.:
- 2298322212
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $1.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.59
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4.59 | $0.918 | - |
| 5 - 9 | $4.22 | $0.844 | $1.85 |
| 10 + | $3.82 | $0.764 | $7.70 |
*price indicative
- RS Stock No.:
- 802-980
- Mfr. Part No.:
- 2298322212
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 229832 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Connector Type B Pigtail | ||
Series 229832 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Pico-Lock 3.0 lead provides a dependable female-to-pigtail connection for Compact wire-to-board assemblies. Constructed with 20 AWG copper wire, it supports up to 8 A of current while maintaining reliable electrical integrity. Gold-plated terminals ensure excellent conductivity and resist corrosion in demanding applications. Measuring 150 mm, it is Ideal for short-range connections in tight spaces.
Single circuit design for simplified integration
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 10 Way Male Micro-Fit 3.0 to 10 Way Female Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 150 mm
