Molex 2 Way Female Micro-Latch to 2 Way Female Micro Latch Wire to Board Cable, 150 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
196-969
Mfr. Part No.:
2196781022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Latch

Product Type

Wire to Board Cable

Series

219678

Connector Type B

Micro Latch

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

150mm

Voltage

250Vrms

Standards/Approvals

EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

COO (Country of Origin):
IN
The Molex Cable Assembly features a Micro Latch to Micro Latch configuration with a 2.00mm pitch and tin plating. It is designed for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The assembly is constructed from phosphor bronze metal, with tin plating on both mating and termination surfaces, and utilizes polyester resin. It is suitable for 22 AWG wire size.

Crimp or compression termination interface style

Lock to mating part

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy